Affix Chipboard Screw Assortment - 200 Pieces

Standard range
Order Code:

49-0149

Brand: Affix MPN: 826242 EAN-13: 4036911105769
Qty Was Unit Price (Ex VAT)
1+ £7.19   £7.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 07/02/2025

This 200-Piece Chipboard Screw Assortment DIN 7505 is ideal for any DIY enthusiast as it features six different sized screws that are hardened, galvanised, smooth coated and self-cutting. Supplied in a six-compartment plastic box.


The assortment includes:

  • 65 Multi-purpose chipboard screws DIN 7505 3.5 x 16mm
  • 45 Multi-purpose chipboard screws DIN 7505 3.5 x 25mm
  • 40 Multi-purpose chipboard screws DIN 7505 3.5 x 35mm
  • 25 Multi-purpose chipboard screws DIN 7505 4.0 x 40mm
  • 15 Multi-purpose chipboard screws DIN 7505 5.0 x 50mm
  • 10 Multi-purpose chipboard screws DIN 7505 6.0 x 60mm
  • 1 plastic compartment box
Drive Type Self tapping
Finish Galvanised
Head Type N/A
Material N/A
Thread Size Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot