Affix Hex Threaded M-F Spacers 5mm A/F M3 5mm - Pack Of 25

Order Code:

33-3590

Brand: Affix MPN: 33-3590

Discontinued


These 5mm AF hexagonal male to female spacers have M3 tapped holes and threaded studs.


  • Effective height 5mm
  • Hole depth 3mm
  • Stud length 8mm
  • Material: nickel plated brass
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 5mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Reviews


Be the first to submit a review

Trustpilot