Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Thread Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
This kit from Affix includes 900 bright zinc-plated slotted pan head M2.5 screws, washers and nuts.
Kit contains: 300 M2.5 screws (100 x 6mm, 100 x 12mm, 100 x 20mm); 300 M2.5 nuts and 300 M2.5 washers.
Drive Type | Slotted |
---|---|
Finish | Bright zinc plated |
Head Type | Pan |
Material | Steel |
Thread Size | M2.5 |
To use this facility please Sign In.
Sign In