Bright zinc-plated and clear passivated M4 20mm Pozidriv head countersunk screws manufactured to BS4183.
- Steel grade 4.8
- Length 20mm
- Head 7.5 x 2.22mm
- Drive size 4mm
- Supplied in packs of 100
Type |
Machine screw |
Screw Head Style |
Countersunk head |
Driver Type |
Pozidriv |
Fastener Material |
Steel |
Thread Length |
20mm |
Thread Size |
M4 |
Lifetime Warranty |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.