Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Pozi Pan Head Machine Screws BZP M3 20mm - Pack Of 100

Order Code:  

33-2320

 
Brand: Affix MPN: 33-2320

Discontinued


Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M3
  • Length 20mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No
Screw Head Style Dome
Thread Length 20mm
Thread Size M3
Type Machine screw

Reviews


Be the first to submit a review

Trustpilot