Affix Pozi Pan Head Machine Screws BZP M4 16mm - Pack Of 100

Order Code:

33-2425

Brand: Affix MPN: 33-2425

Discontinued


Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M4
  • Length 16mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Dome
Driver Type Pozidriv
Fastener Material Steel
Thread Length 16mm
Thread Size M4
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot