Affix Pozi Pan Head Machine Screws BZP M5 25mm - Pack Of 100

Order Code:

33-2470

Brand: Affix MPN: 33-2470

Discontinued


Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M5
  • Length 25mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Dome
Driver Type Pozidriv
Fastener Material Steel
Thread Length 25mm
Thread Size M5
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot