Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Pozi Pan Head Stainless Steel Screws No.6 19mm - Pack Of 100

Order Code:  

33-4380

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-4380 Copy to clipboard
 Report an error

Discontinued

These pan head pozidriv self-tapping A2 stainless steel screws from Affix are suitable for electronic, domestic, chemical and construction use, as well as in food and medical environments.


  • Thread size No. 6
  • Length 19mm
  • Head size 6.9 x 2.6mm
  • Resistant to corrosion, chemicals and heat
  • Manufactured to BN994
  • Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.
  • Supplied in packs of 100
Driver Type Pozidriv
Fastener Material Stainless steel A2
Screw Head Style Pan head
Thread Length 19mm
Thread Size #6

Reviews


Be the first to submit a review

Trustpilot