Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Self-Clinching Nuts M3 Type 2 - Pack Of 50

Order Code:  

33-3802

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-3802 Copy to clipboard
  • Quickly find another product in this range by Size:

    M3 M5
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.609

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayContact us for additional stock

These self-clinching nuts M3 type 2 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • M3 Type 2 Thread Size
  • Metric Thread Type
  • 4.25mm Hole Size
  • Can be easily fitted with a simple press
  • Side of the Sheet Totally Flush
  • Hardened steel CR3 zinc-plated
  • Supplied in packs of 50
Material Hardened Steel
Quantity 50
Size M3
Type Self-clinching

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot