These self-clinching nuts M4 type 2 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.
M4 Type 2 Thread Size
Metric Thread Type
5.4mm Hole Size
Can be easily fitted with a simple press
Side of the Sheet Totally Flush
Hardened steel CR3 zinc-plated
Supplied in packs of 50
Material
Hardened Steel
Quantity
50
Size
M4
Type
Self-clinching
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.