Affix Spacer - Nickel Plated Brass - 5.5mm AF Fem To Fem- M3 x 7.5mm - Single

Affix Spacer - Nickel Plated Brass - 5.5mm AF Fem To Fem- M3 x 7.5mm - Single

Order Code:

49-0746

Brand: Affix MPN: 49-0746

Discontinued


A 7.5mm long nickel-plated brass, hexagonal, M3 tapped spacer.


  • M3 threaded both ends
  • 5.5mm across flats
  • Sold singly
Type Hexagonal threaded: F-F
Body Length 7.5mm
External Width 5.5mm
Material Nickel plated brass
Thread Size M3

Reviews


Be the first to submit a review

Trustpilot