Affix Stainless Steel Pan Head Pozidriv Self-tapping Screws

<p>A range of pan head Pozidriv self-tapping A2 stainless steel screws.</p>
  • Resistant to corrosion, chemicals and heat
  • Applications include electronic, domestic, chemical and construction use, as well as in food and medical environments
  • Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.
  • Supplied in packs of 100
Order codeMftrs Part No.TypeLength (mm)
33-435033-4350No.4 (2.9mm)6.5
33-435533-4355 9.5
33-436033-4360 13.0
33-436533-4365No.6 (3.5mm)6.5
33-437033-4370 9.5
33-437533-4375 13.0
33-438033-4380 19.0
33-438533-4385No.8 (4.2mm)9.5
33-439033-4390 12.7

Trustpilot