Affix Pozi Pan Head Stainless Steel Screws No.4 6.5mm - Pack Of 100

Order Code:

33-4350

Brand: Affix MPN: 33-4350

Discontinued


These pan head pozidriv self-tapping A2 stainless steel screws from Affix are suitable for electronic, domestic, chemical and construction use, as well as in food and medical environments.


  • Thread size No. 4
  • Length 6.5mm
  • Head size 5.6 x 2.2mm
  • Resistant to corrosion, chemicals and heat
  • Manufactured to BN994
  • Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.
  • Supplied in packs of 100
Driver Type Pozidriv
Fastener Material Stainless steel A2
Screw Head Style Pan head
Thread Length 6.5mm
Thread Size #4

Reviews


Be the first to submit a review

Trustpilot