Standard PCB pillars in natural coloured nylon 66.
- Height 12.7mm
- Fix to chassis with No. 6 self-tapping screws
- Fixing hole for PCB 4mm
- PCB thickness 2mm
- Supplied in packs of 25
Type |
Standard PCB pillar |
Effective Height |
12.6mm |
Length |
20.6mm |
Material |
Nylon 66 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.