Aim-TTi 3GHz Hand-Held Counter PFM3000

Aim-TTi Brand: Aim-TTi
<p> <P>The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms.</P> <P>The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies. Despite its compact dimensions, the PFM3000 incorporates a large 8 digit LCD. Annunciators are provided for measurement function, measurement time, overflow, trigger activity, low battery, and measurement units.</P> <P>Despite its wide frequency range the PFM3000 has a power consumption that enables it to operate for many hours from a PP3 size battery. A push-to-measure capability gives an instantaneous reading followed by an automatic power down after 15 seconds. This provides greatly extended battery life where continuous monitoring of the signal is not required.</P> <P>Bench-top use The PFM3000 has the performance needed for many bench-top applications, and its built-in tilt stand sets the display at a convenient angle.</P></p>
  • 3Hz to >3000MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3Hz to 125MHz
  • Battery operation; handheld format with tilt-stand
  • Push-to-measure function with auto power-down
  • Large 8+ digit display with full range of annunciators
  • Selectable measurement time; display hold function
  • Noise filter for low frequency measurements
  • Manufacturer's part no. Aim-TTi PFM3000
Description Image Product Buy Qty Pricing (Ex VAT) Type Frequency Power Source
Aim-TTi PFM3000 3GHz Hand Held Counter
Aim-TTi PFM3000 3GHz Hand Held Counter
Extended range
Order code: 85-4554
MPN: PFM3000

Available to back orderBack-order availability date - 31/03/2025
1+ £155.36
Hand held counter 0 to 3000MHz
Aim-TTi PFM Case Carrying Case for PFM1300/3000
Aim-TTi PFM Case Carrying Case for PFM1300/3000
Extended range
Order code: 85-4555
MPN: PFM Case

Available to back orderBack-order availability date - 31/03/2025
1+ £26.63
Carrying case N/A N/A
Measurement functions
Frequency (range A)
Frequency range: 3Hz to 125MHz
Resolution: 10 to 7Hz to 100Hz
Frequency (range B)
Frequency range: 80MHz to >3000MHz
Resolution: 1Hz to 10kHz
Period (range A only)
Period range: 8ns to 330ms
Resolution: 10 to 7ns to 1us
Input specifications
Input A
Input impedance: 1MW//20pF (AC coupled)
Frequency range: <3Hz to >125MHz
Sensitivity: Sinewave - 15mVrms 10Hz-125MHz
Input B
Input impedance: 50W (AC coupled)
Frequency range: <80MHz to >3000MHz
Sensitivity: Sinewave - 15mVrms 80MHz-2GHz, 50mVrms to 3GHz
General
Operating range: +5°C to +40°C, 20% to 80% RH
Storage range: -20°C to +60°C
Environmental: Indoor use at altitudes up to 2000m pollution degree 2
Size: 81(W) x 178(L) x 30(D)mm
Weight:190gms excluding battery
Electrical safety: Complies with EN61010-1
EMC: Complies with EN61326


Trustpilot