Christmas Opening Hours and Delivery Dates here

Aim-TTi PFM3000 3GHz Hand Held Counter

Order Code:

85-4554

Brand: Aim-TTi MPN: PFM3000 EAN-13: 5060584590507
  • Quickly find another product in this range by Type:

    Carrying case Hand held counter
Qty Unit Price (Ex VAT)
1+ £150.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/01/2026

The PFM3000 offers high sensitivity frequency measurement from 3Hz to more than 3GHz in two overlapping ranges. Period measurement is also provided from 8ns to 330ms.

The PFM3000 uses a continuous reciprocal measurement technique to provide high resolution at all frequencies with rapid update. It offers high sensitivity across the whole frequency range. A low pass filter can be selected to reduce high frequency signal noise at lower frequencies. Despite its compact dimensions, the PFM3000 incorporates a large 8 digit LCD. Annunciators are provided for measurement function, measurement time, overflow, trigger activity, low battery, and measurement units.

Despite its wide frequency range the PFM3000 has a power consumption that enables it to operate for many hours from a PP3 size battery. A push-to-measure capability gives an instantaneous reading followed by an automatic power down after 15 seconds. This provides greatly extended battery life where continuous monitoring of the signal is not required.

Bench-top use The PFM3000 has the performance needed for many bench-top applications, and its built-in tilt stand sets the display at a convenient angle.


  • 3Hz to >3000MHz in two overlapping ranges
  • High input sensitivity over the full frequency range
  • High impedance measurement up to 125MHz
  • Reciprocal counting technique gives superior resolution
  • Period measurement from 3Hz to 125MHz
  • Battery operation; handheld format with tilt-stand
  • Push-to-measure function with auto power-down
  • Large 8+ digit display with full range of annunciators
  • Selectable measurement time; display hold function
  • Noise filter for low frequency measurements
  • Manufacturer's part no. Aim-TTi PFM3000
Type Hand held counter
Frequency 0 to 3000MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot