Site: Industry
Currency: GBP    
ATP TM-38 Count Up/Down Timer

ATP TM-38 Count Up/Down Timer

ATP
Standard range
Order Code:

90-6546

Brand: ATP MPN: TM-38
Qty Was Unit Price (Ex VAT)
1+ £5.67   £4.63
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

The ATP TM-38 Count Up/Down Timer is a simple to use count-up or count-down timer. It is ideal for the food trade, laboratories, education and industry. The ATP TM-38 is easy to program and has a high-frequency alarm on expiry of count-down times.


  • 99 mins 99 secs x 1 second
  • Large 20mm LCD display
  • Quick and easy operation with start, stop, reset and numeral keys
  • Count-down mode with alarm on expiry
  • Count-down can be stopped and restarted at any point
  • Memory to store last count-down time setting
  • Auto repeat function for count-down
  • Count up mode until stopped
  • Cumulative count up function
  • Count up can be paused and re-started without losing the cumulative time count
  • Timer can be mounted on a magnetic surface or suspended using the strap and hook
  • Impact resistant ABS case with flip-out desk stand and rear magnet
  • Supplied with battery
Type Count up/down timer
Display Type Digital
Measurement Range 100min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C