Easter opening times here
Pico TC-08  Thermocouple Temperature Data Logger, 8 Channels

Pico TC-08 Thermocouple Temperature Data Logger, 8 Channels

Pico Technology
Standard range
Order Code:

65-4643

Brand: Pico Technology MPN: PP222
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £308.43
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 7 days

The Pico TC-08 8 Channel Thermocouple Temperature Data Logger offers industry-leading performance and a cost-effective temperature measurement solution.

The Pico TC-08 makes temperature data acquisition easy. Simply plug the TC-08 into a USB port on your computer (no external power required), connect your thermocouples, and you are ready to measure temperatures.

TC-08 thermocouple data logger is designed to measure a wide range of temperatures using any thermocouple that has a miniature thermocouple connector.


  • 8 channel thermocouple data logger
  • Measures from -270°C to +1820°C
  • 20-bit resolution and high accuracy
  • Records up to 8 thermocouples at once
  • Expandable to 20 units/160 channels
  • Supports all common thermocouple types
  • Fast sampling rate - up to 10 measurements per second (including CJC)
  • USB connected and powered
  • Run multiple units on a single PC
  • PicoLog 6 for Windows, macOS and Linux data logging software included
  • Free PicoLog 6 Cloud® software
  • Compatible with Windows, macOS, Linux and Raspberry Pi OS
Type Temperature Data logger
Conversion Time (per channel) 100ms
Dimensions 201 x 104 x 34mm
Input Connectors Miniature Thermocouple
Input Impedance 2MΩ
Measurement Range –270 to +1820°C
No. of Channels 8
PC Connectivity USB 2.0
Resolution 20bits
Thermocouple Types supported B, E, J, K, N, R, S, T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C