Christmas Opening Hours and Delivery Dates here

Lascar EL-USB-1-PRO Data Logger

Order Code:

85-3529

Brand: Lascar Electronics MPN: EL-USB-1-PRO Calibration Available
Qty Unit Price (Ex VAT)
1+ £127.51
5+ £124.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional quantity lead time 7 days

This standalone data logger measures and stores more than 32,000 temperature readings over a -40°C to +125°C (-40°F to +257°F) measurement range. At the touch of a button, use the on-board display to cycle between the current, minimum and maximum temperature logs seen during the session.

See 87-6252 for calibrated version.



  • -40°C to +125°C (-40°F to +257°F) measurement range
  • Stainless Steel (316 Grade) case
  • Environmental protection to IP67
  • USB interface for set-up and data download
  • Immediate and delayed start logging
  • Supplied with ½AA 3.6V lithium battery and wall mount clip

For further details see the FAQ at www.lascarelectronics.com.



Type Data logger
Calibrated No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot