Site: Industry
Currency: GBP    
Lascar EL-USB-1-PRO Data Logger CAL-T

Lascar EL-USB-1-PRO Data Logger CAL-T

Lascar
Standard range
Order Code:

87-6252

Brand: Lascar MPN: EL-USB-1-PRO CAL-T
Qty Unit Price (Ex VAT)
1+ £139.88
Price per unit Ex VAT
Available to back orderBack-order availability date - 09/04/2025

This standalone data logger measures and stores more than 32,000 temperature readings over a -40°C to +125°C (-40°F to +257°F) measurement range.

For further details see the FAQ here.





  • Supplied with traceable calibration certificate
  • Stainless Steel (316 Grade) case
  • -40°C to +125°C (-40°F to +257°F) measurement range
  • Environmental protection to IP67
  • USB interface for set-up and data download
  • Immediate and delayed start logging
  • Supplied with ½AA 3.6V lithium battery and wall mount clip


Type Data logger

Order Code: 85-3529

MPN: EL-USB-1-PRO

Lascar
Standard range
Price per unit Ex VAT
1+
£130.19
14 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C