Aim-TTi EX355P 35V 5A 175W Single Output PSU RS-232e

Extended range
Order Code:

85-2019

Brand: Aim-TTi MPN: EX355P EAN-13: 5060584591108
Qty Unit Price (Ex VAT)
1+ £431.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/03/2025

This high power compact single output switch mode PSU from the Aim-TTi EX series provides a high level of power at a very affordable price. By combining switch-mode pre-regulation with linear post-regulation, performance levels comparable to an all linear design have been achieved.


  • Power 175W
  • Output current 5A
  • Output voltage 35V
  • Compact design takes up minimal bench space
  • Quiet operation
  • Mixed-mode regulation
  • Excellent line and load regulation
  • Low noise
  • Good transient response
  • High power efficiency
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Separate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and fully protected against external voltages and reverse currents
  • Complies with EN61010-1 and EN61326
  • Features an RS-232 interface to give a basic programmable PSU

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 35V
Output Voltage Min. 0V
Power Rating 175W
Supply Voltage Range 220 to 240V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot