Aim-TTi PL155-P Power Supply Single 0-15V/0-5A

Extended range
Order Code:

85-4584

Brand: Aim-TTi MPN: PL155-P EAN-13: 5060584591122
Qty Unit Price (Ex VAT)
1+ £512.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2025

The Aim-TTi PL155-P offers remote control and read-back using analog, RS232, USB, LAN (LXI) interfaces. They retain all of the capabilities of the New PL Series when under manual control.

When working with any particular piece of equipment, engineers often require a voltage source variable over only a narrow range. Set the voltage too high and damage might occur, set it too low and the circuit may reset.

That’s where the V-Span function of the New PL series comes in. It allows the user to redefine the end-stop values of the voltage control to define a specific voltage range.

An engineer is working on a circuit that will eventually operate from four NiMh cells. They use V-Span to set a Vmax of 5.8V (to prevent over-voltage damage) and a Vmin of 3.6V (to ensure that the circuit doesn’t reset). They now have a power supply which provides high resolution analog control over the exact voltage range they need.


  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manufacturers part no. Aim-TTi PL155-P

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 15V
Output Voltage Min. 0V
Power Rating 90W
Supply Voltage Range 115 / 230V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot