Model PL155-P | 0 to 15V at 0 to 5A |
Digital bus interfaces: | RS-232, USB, LAN (LXI) |
RS-232: | Standard 9-pin D connector. Baud rate 19,200 max |
USB: | Standard USB hardware connection. Operates as a virtual COM port |
Ethernet (LAN): | Standard 10/100 base-T |
Conforming to: | IEEE-488.1 and IEEE-488.2 |
LXI Compliance: | LAN interface is compliant with LXI-C. (LXI is the abbreviation for Lan eXtensions for Instrumentation) |
Voltage setting | |
Setting resolution: | 1mV |
Setting accuracy: | ± (0.05% +10mV) |
Current setting | |
Setting resolution: | 0.1mA (0.01mA on 500mA range) |
General specifications | |
Input | |
AC Input: | 230V AC or 115V AC ±10%, 50/60Hz. Installation Category II |
Input Power: | Single output models - 280VA max.; Dual output models - 560VA max |
Temperature and environmental | |
Operating range: | +5°C to +40°C, 20% to 80% RH |
Storage range: | -40°C to +70°C |
Environmental: | Indoor use at altitudes up to 2000m, Pollution Degree 2 |
Cooling: | Intelligent variable-speed low noise fan assists convection |
Safety and EMC | |
Safety: | Complies with EN61010-1 |
EMC: | Complies with EN61326 |
Physical | |
Dimensions: | Single output models - 107mm x 131mm (¼ rack 3U) x 343mm |
| (sizes exclude feet, knobs and terminals) |
Weight: | Single output models - 4·9kg |