Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Over the years, the PL series has been steadily revised and extended. Hundreds of thousands of PL series units are currently in use across the world and it remains the laboratory power supply of choice for many organisations.
The Aim-TTi Single PL155 achieves an exceptional power density for a linear regulated power supply by offering up to 90W from a ¼ rack 3U sized casing.
This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. Despite its small size and linear regulation, the Aim-TTi Single PL155 generates relatively little heat through the use of an advanced phase controlled pre-regulator.
This gives it significantly higher energy efficiency than conventional linear
regulated designs, particularly when supplying lower voltages.
The internal
heat-sinks use fan-assisted convection cooling in order to remove the heat with
minimal fan noise.
Not recommended for use as a battery charger.
Number of Outputs | 1 |
---|---|
Output Current Max. | 5A |
Output Current Min. | 0A |
Output Voltage Max. | 15V |
Output Voltage Min. | 0V |
Power Rating | 90W |
Supply Voltage Range | 115 / 230V |
Temperature Range | +5 to +40°C |
To use this facility please Sign In.
Sign In