Aim-TTi PL303QMD-P(G) Power Supply Dual 0-30V/0-3A

Extended range
Order Code:

85-4593

Brand: Aim-TTi MPN: PL303QMD-P(G) EAN-13: 5060584591245
Qty Was Unit Price (Ex VAT)
1+ £1059.87   £950.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/04/2025

¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot.

Despite its small size and linear regulation, the Aim-TTi PL601-P(G) generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages. This version is supplied with the GPIB interface.

The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.

To meet the varying needs of todays engineers, the Aim-TTi PL303QMD-P(G) has a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI and GPIB support are provided as standard.

Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.


  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet)
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL303QMD-P(G) GPIB

Not recommended for use as a battery charger.


Number of Outputs 2
Output Current Max. 6A
Output Current Min. 0A
Output Voltage Max. 30V
Output Voltage Min. 0V
Power Rating 180W
Supply Voltage Range 230V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot