Aim-TTi Power Supply Dual 0-30V/0-3A USB/RS232/LAN(LXI) PL303QMD-P

Aim-TTi Brand: Aim-TTi
<p>&frac14; rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot. <P>Despite its small size and linear regulation, the Aim-TTi PL601-P generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.</P> <P>The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.</P> <P>To meet the varying needs of todays engineers, the Aim-TTi PL303QMD-P has a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI support are provided as standard. An additional GPIB interface is also optionally available.</P> <P>Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.</P></p>
  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL303QMD-P
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max. Power Rating Number of Outputs Output Current Min. Output Voltage Max. Output Voltage Min. Supply Voltage Range Temperature Range
Aim-TTi PL303QMD-P Power Supply Dual 0-30V/0-3A
Aim-TTi PL303QMD-P Power Supply Dual 0-30V/0-3A
Extended range
Order code: 85-4587
MPN: PL303QMD-P

Available to back orderBack-order availability date - 04/04/2025
1+ £834.46
3A 90W 2 0A 30V 0V 230V +5 to +40°C
Aim-TTi PL303QMD-P(G) Power Supply Dual 0-30V/0-3A
Aim-TTi PL303QMD-P(G) Power Supply Dual 0-30V/0-3A
Extended range
Order code: 85-4593
MPN: PL303QMD-P(G)

Available to back orderBack-order availability date - 04/04/2025
1+ £950.20
6A 180W 2 0A 30V 0V 230V +5 to +40°C
Model PL155-P 0 to 15V at 0 to 5A
Digital bus interfaces:RS-232, USB, LAN (LXI)
RS-232:Standard 9-pin D connector. Baud rate 19,200 max.
USB:Standard USB hardware connection. Operates as a virtual COM port
Ethernet (LAN):Standard 10/100 base-T
Conforming to:IEEE-488.1 and IEEE-488.2
LXI Compliance:LAN interface is compliant with LXI-C. (LXI is the abbreviation for Lan eXtensions for Instrumentation)
Voltage setting
Setting resolution: 1mV
Setting accuracy: ± (0.05% +10mV)
Current setting
Setting resolution: 0.1mA (0.01mA on 500mA range)
General specifications
Input
AC Input: 230V AC or 115V AC ±10%, 50/60Hz. Installation Category II
Input Power: Single output models - 280VA max.; Dual output models - 560VA max
Temperature and environmental
Operating range: +5°C to +40°C, 20% to 80% RH
Storage range: -40°C to +70°C
Environmental: Indoor use at altitudes up to 2000m, Pollution Degree 2
Cooling: Intelligent variable-speed low noise fan assists convection.
Safety and EMC
Safety: Complies with EN61010-1
EMC: Complies with EN61326
Physical
Dimensions: Single output models - 107mm x 131mm (¼ rack 3U) x 343mm
(sizes exclude feet, knobs and terminals).
Weight: Single output models - 4·9kg


Trustpilot