Christmas Opening Hours and Delivery Dates here

Aim-TTi PL303QMD-P Power Supply Dual 0-30V/0-3A

Order Code:

85-4587

Brand: Aim-TTi MPN: PL303QMD-P EAN-13: 5060584591160
Qty Unit Price (Ex VAT)
1+ £810.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/01/2026

The Aim-TTi PL303QMD-P achieves an exceptional power density for a linear regulated power supply by offering up to 90W from a ¼ rack 3U sized casing. This gives it an unusually small bench footprint taking up less space on a crowded bench. For rack-mount application, up to four units can be mounted into a single slot.

Despite its small size and linear regulation, the Aim-TTi PL601-P generates relatively little heat through the use of an advanced phase controlled pre-regulator. This gives it significantly higher energy efficiency than conventional linear regulated designs, particularly when supplying lower voltages.

The internal heat-sinks use fan-assisted convection cooling in order to remove the heat with minimal fan noise.

To meet the varying needs of todays engineers, the Aim-TTi PL303QMD-P has a comprehensive array of interfaces is provided. RS-232, USB and LAN (Ethernet) with LXI support are provided as standard. An additional GPIB interface is also optionally available.

Each of the digital bus interfaces provides full control of voltage, current, and output on/off, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals.


  • High performance linear regulated power supplies
  • Full digital remote control and readback
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manual control features as per New PL Series
  • Manufacturers part no. Aim-TTi PL303QMD-P

Not recommended for use as a battery charger.


Output Voltage 30V
Number of Outputs 2
Power Rating 90W
Input Voltage 230V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot