Christmas Opening Hours and Delivery Dates here

Aim-TTi QL564P(G) SII Power Supply Single 0-56V/0-4A

Order Code:

85-4582

Brand: Aim-TTi MPN: QL564P(G) SII EAN-13: 5060584591054
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £722.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

The Aim-TTi QL564P(G) SII represents the next generation of laboratory power supplies offering an unparalleled level of precision and performance. The voltage and current are controlled using 16-bit DACs enabling voltages to be set to 1mV resolution even at full output. Indeed, the accuracy is sufficient for the PSU to be used as a calibration source for some hand-held DMMs.

The Aim-TTi QL564P SII uses pure linear technology and offers unrivalled performance in terms of regulation, output noise and dynamics. Line and load regulation are at the limit of measurement. Output noise is less than 350µV rms. Recovery time from transient current pulses is better than 50µs.

The QL series provides full remote sense capability via dedicated sense terminals. Remote sense is essential to maintain precise regulation at the load (two 0.03Ω connection leads will drop 300mV at 5A). When remote sense is not required, internal local sensing can be selected at the touch of a button.


  • Single output or triple output models
  • Setting by direct numeric entry or spin wheel
  • 1mV resolution at up to 56V
  • Multiple ranges for increased current flexibility
  • Multiple non-volatile setting memories
  • OVP and OCP trips with alarm output
  • Selectable remote sense terminals
  • Linked-mode operation of main outputs (triple)
  • Auxiliary output of 2.7, 3.3 or 5.0V at 1A (triple)
  • Setting memories for added convenience
  • Fast, simple, and safe to use
  • Compact design for bench or rack
  • Manufacturer's part no. Aim-TTi QL564P(G) SII

Not recommended for use as a battery charger.


Output Voltage 56V
Number of Outputs 1
Power Rating 112W
Input Voltage 115 / 230V
Output Current Max. 4A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot