Christmas Opening Hours and Delivery Dates here

Aim-TTi TGA1241 40 Ms/s 1 Channel Waveform Generator

Order Code:

85-1286

Brand: Aim-TTi MPN: TGA1241 EAN-13: 5060584590187

Discontinued


This single channel waveform generator from the TGA1200 series combines a true variable clock arbitrary generator with a high performance DDS function generator and pulse generator in a single instrument.


  • Single channel
  • 40MS/s 12-bit arbitrary waveform capability using true variable clock architecture
  • 64K point waveform memory per channel
  • 16MHz function generators using Direct Digital Synthesis (DDS)
  • Multiple standard waveforms including sine, square, triangle, haversine, ramps, pulse and sin(x)/x
  • Pulse train pattern generation for up to 10 pulses
  • Complex waveform sequencing and looping capabilityt
  • Wide range sweep, AM, tone switching and signal summing
  • Inter-channel triggering, summing and phase control
  • Phase locking on multiple generators
  • Waveform creation/editing tools built-in
  • Built-in trigger generator, gated and triggered burst modes
  • Tone switching facilitates precision DTMF generation
  • RS-232 and GPIB (IEEE-488.2) interfaces for external control and waveform loading
  • Size 335 x 212 x 130mm
Type Waveform generator
Frequency Range 0.1Hz to 40MHz
Amplitude 5mVpp to 20Vpp
Display Type 4 Line Backlit Dot-Matrix LCD
Frequency Accuracy ±10ppm
Height 130mm
Interface RS232, GPIB (IEEE-488.2)
Length 335mm
Operating Temperature Range 5 to 40°C
Output Waveforms Sine, Triangle, Square, +Ve/-Ve Pulse, +Ve/-Ve Ramp, Pulse Train, Cosine, Haversine, Havercosine
Power Source 115/230Vac
Width 212mm

Trustpilot