Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA95 Air Adhesive Stripe Removing Tool

Order Code:  

89-2593

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA95 Copy to clipboard EAN-13: 5024209083232
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £61.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 05/07/2024

Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360° keeping airflow away from operator. Ideal for removing pinstripes or double-sided tape from panel prior to refinishing. Suitable for the professional workshop.

Model NoSA95
Air Consumption:4cfm
Consumable Parts: (Sold Separately)SA95/PX - Replacement Pad
Free Speed:2500rpm
Inlet Size:1/4"BSP
Nett Weight:1kg
Noise Power/Pressure:103/92dB(A)
Operating Pressure:90psi
Pad Size:Ø88 x 15mm
Thread Size:1/4"UNC
Vibration/Uncertainty:0.49/0.54m/s²

Type Adhesive stripe remover
Disc Size 88mm
Free Speed 2500rpm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review