Christmas Opening Hours and Delivery Dates here

Allit 454420 EuroPlus Metabox Tool Box 396x296x145mm ABS Stackable

Order Code:

01-0411

Brand: Allit MPN: 454420 EAN-13: 4005187544206
Qty Unit Price (Ex VAT)
1+ £38.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

Allit offers the EuroPlus MetaBox 145, an empty toolbox designed for efficient organisation of tools and accessories. This compact and durable box measures 396 x 296 x 145 mm, making it ideal for both professional and personal use. The Allit 454420 toolbox is typically used for storing and transporting small to medium-sized tools securely.
Type Tool box (empty)
Height 145mm
Length 396mm
Width 296mm
Material Acrylonitrile butadiene styrene
Car phone holder features stackable
Dim (L x W x H) 396 x 296 x 145 mm
Factory colour Black/blue
Inside height 265mm
Inside Width 360mm
Internal depth 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot