Christmas Opening Hours and Delivery Dates here

Allit 456291 Storage Bin 125x150x320mm Red High Load Capacity Industrial

Order Code:

01-0464

Brand: Allit MPN: 456291 EAN-13: 4005187562910
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
120 available to back orderBack-order availability date - 04/02/2026

The Allit storage bin, model 456291, with dimensions 125 x 150 x 320 mm, comes in red and is sold as a single piece. This durable storage container is ideal for organising and storing small parts or tools in both professional and personal settings. Its compact size and vibrant colour make it easy to locate and perfect for use in workshops or during transport.
Type Storage bin
Capacity 3l
Colour Red
Height 150mm
Width 125mm
Material Polypropylene
Depth 320mm
Dimensions (W x H x D) 125 x 150 x 320 mm
Heat resistance -10 to 60°C
Inside height 120mm
Inside Width 105mm
Internal depth 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot