Christmas Opening Hours and Delivery Dates here

Alpen 0000110319100 HSS Twist Drill Bit Set 19pc For Alloyed Steel

Order Code:

01-0583

Brand: Alpen MPN: 0000110319100 EAN-13: 9002741234325
Qty Unit Price (Ex VAT)
1+ £44.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Alpen HSS metal twist drill bit set is a 19-piece kit designed for precision drilling in steel and sheet metal. Manufactured by Alpen, it features cylinder shanks and is ideal for both machining and construction applications. This versatile set is essential for professionals using machining tools, including those compatible with SDS Plus bits.
Type Metal twist drill bit set
Material HSS
Misc Attribute 1 19pcs. 1 -10 mm diameter
Misc Attribute 2 RN
Tip angle 118°
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot