Christmas Opening Hours and Delivery Dates here

Alpen 0023903200100 Forstner Bit 32mm Sharp Durable for Wood Drilling

Order Code:

01-0796

Brand: Alpen MPN: 0023903200100 EAN-13: 9002740897316
Qty Unit Price (Ex VAT)
1+ £27.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The Alpen Forstner bit, model 0023903200100, features a 32 mm diameter and a total length of 90 mm with a cylinder shank. It is designed for high precision drilling, making it ideal for creating hinge holes and clean flat-bottomed cavities. Commonly utilised in woodworking and cabinetry, this versatile tool offers precision and efficiency.
Type Forstner bit
Drill hole Ø 32mm
Shank Ø 10mm
Tool Holder Cylinder shank
Total Length 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot