Christmas Opening Hours and Delivery Dates here

Alpen 0060100480100 HSS Twist Drill Bit 4.8mm 10 pcs Industrial Quality

Order Code:

01-0876

Brand: Alpen MPN: 0060100480100 EAN-13: 9002740134794
Qty Unit Price (Ex VAT)
1+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

The Alpen 0060100480100 is a high-speed steel twist drill bit with a 4.8 mm diameter and total length of 86 mm, conforming to DIN 338 standards. This drill bit is suitable for machining applications involving metal, particularly sheet metal and steel. It comes in a set of 10 pieces, ideal for professionals requiring reliable and precise drilling performance.
Type Twist drill bit
Diameter 4.8mm
Cutting Length 52mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS
Misc Attribute 1 HSS Twist drill with cross-grinding AC
Misc Attribute 2 RN
Tip angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot