Christmas Opening Hours and Delivery Dates here

Alpen 0239000630100 Countersink 6.30mm For Metals & Plastics

Order Code:

01-1556

Brand: Alpen MPN: 0239000630100 EAN-13: 9002741205394
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Alpen 0239000630100 Countersink is a precision machining tool with a 6.30 mm diameter and a cylinder shank. Manufactured by Alpen, this durable countersink bit is designed for creating smooth, angled holes. Typically used in woodworking and metalworking, it is ideal for applications requiring a flush surface finish.
Type Countersink
Angle 90°
DIN Standard DIN 335-C
Ø 6.30mm
Shank Ø 5mm
Tool Holder Cylinder shank
Total Length 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot