Christmas Opening Hours and Delivery Dates here

Alpen 0239001040100 Countersink 10.40mm All-Purpose Deburring Tool

Order Code:

01-1557

Brand: Alpen MPN: 0239001040100 EAN-13: 9002741205400
Qty Unit Price (Ex VAT)
1+ £21.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen manufactures the 0239001040100 Countersink, featuring a 10.40 mm diameter and a cylinder shank. This durable machining tool is ideal for creating clean, conical recesses in materials. It is commonly used in woodworking and metalworking for countersinking screw heads.
Type Countersink
Angle 90°
DIN Standard DIN 335-C
Ø 10.40mm
Shank Ø 6mm
Tool Holder Cylinder shank
Total Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot