Christmas Opening Hours and Delivery Dates here
Alpha Wire 25483 BK005 Xtra-Guard 2 Screened Black 3 Pair 0.35mm (100ft reel)

Image Representative of Range

Alpha Wire 25483 BK005 Xtra-Guard 2 Screened Black 3 Pair 0.35mm (100ft reel)

Order Code:

02-1116

Brand: Alpha Wire MPN: 25483 BK005
Qty Unit Price (Ex VAT)
1+ £181.71
5+ £145.86
10+ £139.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/01/2026

This Xtra-Guard 2 cable from Alpha Wire is a heavy duty screened cable designed for use in a range of industrial applications, particularly where abrasion and mechanical abuse is likely. The specially formulated rugged polyurethane jacket offers three times the resistance to abrasion and tearing associated with ordinary PVC sleeving.


  • 3 pair
  • Conductor area 0.35mm²
  • Black sleeve
  • Stranding 7/30AWG
  • Overall diameter 4.37mm
  • Moderate to high resistance to most oils, solvents, chemicals, and fuels
  • Outstanding ultraviolet light stability
  • Provides exceptional protection against EMI interference when Supra-Shield is specified
  • Meets NFPA Standard 79 for industrial machinery
  • Supplied on reel of 100ft
  • Manufacturer's part 25483 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Number of Cores 3 x 2
Conductor Cross Section 0.35mm²
Insulation Material Polyurethane
Length 30.5m
Cable Diameter 6.32mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot