Easter opening times here
HellermannTyton H30X25 H30 x 25 Black Binding Sleeves - Pack of 100

HellermannTyton H30X25 H30 x 25 Black Binding Sleeves - Pack of 100

HellermannTyton
Standard range
Order Code:

03-1615

Brand: HellermannTyton MPN: PH30X25BK-100 EAN-13: 5022660063268
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit Ex VAT
357 in stock, despatched same dayAdditional quantity lead time 7 days

These expandable black binding sleeves do not contain any natural rubber.


  • Nominal diameter 3mm
  • Maximum expanded diameter 6mm
  • High degree of elasticity
  • Ideal for the binding of harnesses and identification of wires and cables
  • Extruded from special compound of polychloroprene rubber which has good resistance to ozone, mineral oil, UV light, aromatic fuels
  • Supplied in packs of 100
Colour Black
Length 25mm
Max. Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C