A wide range of black expandable sleeves which do not contain any natural rubber.
Temperature range | –65°C to +80°C | |||
Fastness to light | Standard 3 | |||
Ultimate elongation | 850% | |||
Elasticity | x5 when fitting | |||
x2 after fitting | ||||
Volume resistivity | 1 x 1011 Ω/cm minimum | |||
Hardness | 52 IRHD | |||
Insulation resistance | 3 x 109Ω minimum | |||
Size | Length | Nominal wall | Bore nominal | Max. cable |
thickness | diameter | diameter | ||
H12 | 20mm | 0.75mm | 1.2mm | 2.4mm |
H15 | 20mm | 0.75mm | 1.5mm | 3.0mm |
H20 | 25mm | 0.75mm | 2.0mm | 4.0mm |
H25 | 20mm | 0.75mm | 2.5mm | 5.0mm |
H30 | 25mm | 0.75mm | 3.0mm | 6.0mm |
H50 | 25mm | 1.0mm | 5.0mm | 10.0mm |
H75 | 25mm | 1.25mm | 7.5mm | 15.0mm |