Alpha Wire 3048 RD005 Hook up Wire Red 0.09mm 28AWG (100ft reel)

Extended range
Order Code:

02-1193

Brand: Alpha Wire MPN: 3048 RD005
  • Quickly find another product in this range by Colour:

    Black Red
Qty Was Unit Price (Ex VAT)
1+ £6.82   £6.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

This red PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 28AWG
  • Conductor stranding 7/36
  • Cable diameter 1.19mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3048 RD005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/36AWG
Insulation Material PVC
Cable Diameter 1.19mm
Cable Diameter (AWG) 28AWG
Colour Red
Conductor Cross-section 0.09mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot