Alpha Wire 3048 Hook-up Wire 28AWG

Alpha Wire Brand: Alpha Wire
<p>This PVC-insulated <STRONG>hook-up wire </STRONG>from<STRONG> Alpha Wire </STRONG>is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.</p>
  • Available in a range of insulation colours
  • Wire size 28AWG
  • Conductor stranding 7/36
  • Cable diameter 1.19mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
Description Image Product Buy Qty Pricing (Ex VAT) Colour Conductor Stranding Insulation Material Cable Diameter Cable Diameter (AWG) Conductor Cross-section Length Sold by Metre Standards/Test Marks
Alpha Wire 3048 BK005 Hook up Wire Black 0.09mm 28AWG (100ft reel)
Alpha Wire 3048 BK005 Hook up Wire Black 0.09mm 28AWG (100ft reel)
Extended range
Order code: 02-1190
MPN: 3048 BK005

3 in stock, despatched same dayContact us for additional stock
1+ £5.85
Black 7/36AWG PVC 1.19mm 28AWG 0.09mm² 30.5m No CSA, UL
Alpha Wire 3048 RD005 Hook up Wire Red 0.09mm 28AWG (100ft reel)
Alpha Wire 3048 RD005 Hook up Wire Red 0.09mm 28AWG (100ft reel)
Extended range
Order code: 02-1193
MPN: 3048 RD005

6 in stock, despatched same dayContact us for additional stock
1+ £5.46
Red 7/36AWG PVC 1.19mm 28AWG 0.09mm² 30.5m No CSA, UL
Order codeMftrs part no.SizeColour
02-11903048 BK00528AWGBlack
02-11913048 BL00528AWGBlue
02-11933048 RD00528AWGRed
02-11953048 YL00528AWGYellow
02-11963048 WH00528AWGWhite
02-11993048 OR00528AWGOrange


Trustpilot