Alpha Wire 3051 VI005 UL1007 Hook Up Wire Violet 22AWG (30.5m Reel)

Standard range
Order Code:

01-1327

Brand: Alpha Wire MPN: 3051 VI005
Qty Unit Price (Ex VAT)
1+ £13.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 weeks

This violet PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 22AWG
  • Conductor stranding 7/30
  • Cable diameter 1.65mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/30AWG
Insulation Material Polyvinyl chloride
Cable Diameter 1.65mm
Colour Violet
Conductor Cross-section 2.08mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot