Easter opening times here
Alpha Wire Hook-Up Wire UL 1007 (Flexible PVC Insulated)

Alpha Wire Hook-Up Wire UL 1007 (Flexible PVC Insulated)

Alpha Wire Brand: Alpha Wire

A wide range of superior PVC insulated hook-up wire.

  • Ideal for internal wiring of electronic and electrical equipment
  • Working temperature between –40°C to +105°C
  • Rating of 300V
  • Stranded tinned copper conductor
  • Colour coded flexible PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m and 305m
Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/alphawire
TypeAlpha codeAWG - strandsDiameterApprovals
Flexible305024/07/321.45mmUL AWM1007 CSA TR-64
Flexible22/07/301.65mmUL AWM1007 CSA TR-64
Flexible20/10/301.80mmUL AWM1007 CSA TR-64
Flexible18 - 16/302.03mmUL AWM1007 CSA TR-64


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C