Alpha Wire 3055/1 BL005 UL1007 Hook Up Wire Blue 18AWG Solid (30.5m Reel)

Order Code:

01-5250

Brand: Alpha Wire MPN: 3055/1 BL005

Discontinued


The Alpha Wire 3055/1 18AWG Solid Core Blue 30.5m is from range of hook-up wires manufactured by Alpha.


  • Conductor:
  • Insulation:
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 16/30
Insulation Material Polyvinyl chloride
Cable Diameter 1.83mm
Colour Blue
Conductor Cross-section 1.45mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

Reviews


Be the first to submit a review

Trustpilot