Alpha Wire 3071 YL005 UL1015 Hook Up Wire Yellow 22AWG (30.5m Reel)

Extended range
Order Code:

01-1398

Brand: Alpha Wire MPN: 3071 YL005
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

High grade yellow PVC insulated hook-up wire, suitable for primary circuits up to 600V.


  • Wire size 22AWG
  • Cable diameter 2.38mm
  • Conductor stranding 7/30
  • Working temperature between –20°C to +105°C
  • Voltage rating of 600V
  • Stranded tinned copper conductor
  • Colour coded PVC
  • Full UL/CSA approvals
  • Supplied on reel of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/30AWG
Insulation Material Polyvinyl chloride
Cable Diameter 2.38mm
Colour Yellow
Conductor Cross-section 4.17mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot