Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Alpha Wire 3250 RD005 UL1061 Hook Up Wire Red 24AWG (30.5m Reel)

Standard range
Order Code:  

01-1371

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 3250 RD005 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.31
3+ £11.07
5+ £10.81
10+ £10.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in stock, despatched same dayAdditional quantity lead time 7 weeks

This high grade red stranded hook-up wire from Alpha Wire can be used to replace any stock computer cable.


  • Wire size 24AWG
  • Cable diameter 1.07mm
  • Conductor stranding 7/32
  • High working temperature between –10°C to +80°C
  • Voltage rating 300V
  • Suitable for internal wiring of electronic and electrical equipment
  • Stranded tinned copper conductor
  • Colour coded semi-rigid PVC
  • Full UL/CSA approvals
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 7/32AWG
Insulation Material Polyvinyl chloride
Cable Diameter 1.45mm
Colour Red
Conductor Cross-section 1.65mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot