Site: Industry
Currency: GBP    
Alpha Wire 3583/20 MC005 Ribbon Cable Colour 20 Way (30.5m Reel)

Image Representative of Range

Alpha Wire 3583/20 MC005 Ribbon Cable Colour 20 Way (30.5m Reel)

Alpha Wire
Extended range
Order Code:

01-1465

Brand: Alpha Wire MPN: 3583/20 MC005
  • Quickly find another product in this range by No. of Cores:

    9 20
Qty Unit Price (Ex VAT)
1+ £27.51
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

This top quality multi-coloured ribbon cable from Alpha Wire with 20 ways is ideal for connecting PC boards where space is at a premium, thanks to a high degree of flexibility.

  • Ideal for conserving space
  • Suitable for computer chassis to connect a PC board to CD-ROMs and hard drives etc
  • 1.27mm pitch
  • 28AWG wire size
  • 300V voltage rating
  • 7/36 conductor stranding
  • 105R impedance
  • 14pF/ft capacitance
  • Supplied on reels of 30.5m
  • Manufacturer's part 3583/20 MC005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Rainbow
No. of Cores 20
Pitch 1.27mm
Reel Length 30.5m
Sold by Metre No
Wire Size (AWG) 28AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C