Alpha Wire 5116C SL005 Supra Shielded Multiconductor 6 Core (30.5m Reel)
Image Representative of Range

Alpha Wire 5116C SL005 Supra Shielded Multiconductor 6 Core (30.5m Reel)

Extended range
Order Code:

02-0722

Brand: Alpha Wire MPN: 5116C SL005
Qty Unit Price (Ex VAT)
1+ £517.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/03/2025

Supra Shielded multiconductor cable with 6 cores from Alpha Wire, designed for flexible cable routing applications and ideal for computer peripherals, medical electronics, point-of-sale equipment, industrial process control and high technology applications in control environments.


  • Unsurpassed flame and moisture resistance
  • Extended life
  • Fast easy stripping of insulation and jacket
  • Twice as effective as foil shielding
  • Conductors are stranded tinned copper with colour-coded premium PVC
  • SupraShield of aluminium/polyester/aluminium foil
  • Stranded tinned copper drain wire equal in size to insulated conductors
  • 70% overall braid of tinned copper
  • A nylon rip corded for easy jacket stripping is included
  • Cable diameter 5.82mm
  • Conductor stranding 7/32
  • Voltage rating 300V
  • Cable conforms to 2464, CSA CMG FT4, and passes UL VW-1 and CSA FT4 flame tests
  • Supplied on reel of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 5.9mm
Colour Grey
Conductor Cross-section 0.23mm²
Insulation Material PVC
Length 30.5m
No. of Cores 6
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot