Alpha Wire Xtra-Guard Multiconductor Cable with SupraShield

<p>The Xtra-Guard, Suprashield range of multiconductor cables.<BR><BR>Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting <a href="/brands/alpha-wire">www.rapidonline.com/brands/alpha-wire</a></p>
  • Unsurpassed flame and moisture resistance
  • Extended life
  • Fast easy stripping of insulation and jacket
  • Twice as effective as foil shielding
  • Designed for flexible cable routing applications
  • Ideal for computer peripherals, medical electronics, point-of-sale equipment, industrial process control, high technology applications in control environments
  • Conductors are stranded tinned copper with colour-coded premium PVC
  • SupraShield of aluminium/polyester/aluminium foil
  • Stranded tinned copper drain wire equal in size to insulated conductors
  • 70% overall braid of tinned copper
  • A nylon rip corded for easy jacket stripping is included
  • Cable conforms to 2464, CSA CMG FT4, and passes UL VW-1 and CSA FT4 flame tests
  • Supplied on reels of 30.5m
Conductors24AWG (0.23mm²), 7/32 (7 x 0.20mm)
stranded tinnd copper
Conductor insulation thickness0.25mm (colour-coded high quality PVC)
Jacket thickness0.81mm (high quality PVC)
Jacket diameter2-way4.6mm
3-way4.8mm
4-way5.4mm
6-way5.9mm
Voltage rating300V
Operating temperature–20°C to +80°C
TypeMftrs. codeOrder code
2-way5112c02-0716
3-way5113c02-0718
4-way5114c02-0720
6-way5116c02-0722

Trustpilot